42-2-4082
RS Components 42-2-4082 technical specifications.
| Length | 1020mm |
| Material | Stainless Steel |
| Thickness | 1mm |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 42-2-4082 to view detailed technical specifications.
No datasheet is available for this part.