RS Components 422-4575 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RS Components 422-4575 to view detailed technical specifications.
No datasheet is available for this part.