Cable Assembly Coaxial 0.25m BNC to BNC PL-PL Automotive
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | BNC |
| Connector Type A | BNC |
| Jacket Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |