
RS Pro EPDM Rubber Black Sealing Strip, 16.5mm x 20.5mm
RS Components 461G728 technical specifications.
| Color | Black |
| Height | 16.5mm |
| Material | EPDM, Rubber |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 461G728 to view detailed technical specifications.
No datasheet is available for this part.