
RS Pro PVC Black Sealing Strip, 9.5mm x 12mm
RS Components 461G729 technical specifications.
| Color | Black |
| Height | 9.5mm |
| Material | PVC |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 461G729 to view detailed technical specifications.
No datasheet is available for this part.