Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Pack
RS Components 476-328 technical specifications.
| Type | 3.5MM Stereo Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 30VDC|30VAC |
Download the complete datasheet for RS Components 476-328 to view detailed technical specifications.
No datasheet is available for this part.