This female quick disconnect terminal features a crimp termination method and is designed for cable mounting. It has a straight body orientation and a tab size of 3.84mm. The terminal is plated with tin and has a maximum operating temperature of 75 degrees Celsius. It is suitable for wire sizes ranging from 16 to 22 AWG.
RS Components 488-1241 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 3.84mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 75°C |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 488-1241 to view detailed technical specifications.
No datasheet is available for this part.