Conn DVI-A to VGA Connector M/F ST 1/1 Port
Checking distributor stock and pricing after the page loads.
RS Components 489-349 technical specifications.
| Type | DVI-A to VGA Connector |
| Gender | M/F |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.