Switch Push Button N.O. SPST Round Button 0.4A 125VAC 50VDC Momentary Contact Wire Lead Panel Mount
RS Components 49-59113 technical specifications.
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.