
IP66 Wall Box, 304 Stainless Steel, Unpainted, 500 x 500 x 200mm
RS Components 500X500X200 technical specifications.
| Body Material | Stainless Steel |
| Height | 500mm |
| Mount | Wall |
| Ratings | IP66 |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 500X500X200 to view detailed technical specifications.
No datasheet is available for this part.
