
IP65 Wall Box, Steel, Grey, 1000 x 800 x 300mm
RS Components 50870 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 1000mm |
| Mount | Wall |
| Ratings | IP65 |
| Width | 800mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 50870 to view detailed technical specifications.
No datasheet is available for this part.