Import 3/8-16 Thread, Plain Finish, B7, Alloy Steel, Threaded Rod. More details: 3/8-16 Thread, Plain Finish, B7,...
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 3 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |