Tool Holder, Scissors, 1-1/2IN X 6-1/2IN
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 3 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |