
RS Pro Yellow Acetal Rod, 1220mm x 25mm Diameter
RS Components 511-9216 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Length | 1220mm |
| Material | Acetal |
| Max Operating Temperature | 100°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components 511-9216 to view detailed technical specifications.
No datasheet is available for this part.