
RS Pro SY Cable, 2 Core, Polyvinyl Chloride PVC Sheath , 2.5 mm CSA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RS Components 5130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Number of Cores | 2 |
| Number of Strands | 30 |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 5130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
