Shvep Pg 135 Metal
Checking distributor stock and pricing after the page loads.
RS Components 52003520+52003520 technical specifications.
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP68 |
| RoHS | Compliant |
No datasheet is available for this part.