Shvep Pg 16 9.5 10.8
Checking distributor stock and pricing after the page loads.
RS Components 52003530+52005100 technical specifications.
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP68 |
| Wire/Cable Diameter | 10.8mm |
| RoHS | Compliant |
No datasheet is available for this part.