Shvep Pg 21 14.15.8
Checking distributor stock and pricing after the page loads.
RS Components 52003540+52005140 technical specifications.
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP68 |
| Wire/Cable Diameter | 15.8mm |
| RoHS | Compliant |
No datasheet is available for this part.