RS Components 52015760+52003550 technical specifications.
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP68 |
| Wire/Cable Diameter | 24.9936mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 52015760+52003550 to view detailed technical specifications.
No datasheet is available for this part.