Emc Cable Gland M40
Checking distributor stock and pricing after the page loads.
RS Components 52103350+53112660 technical specifications.
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Ratings | IP68 |
| Wire/Cable Diameter | 27.9908mm |
| RoHS | Compliant |