RS Pro 100m CW1308 Telecom Cable, Unshielded, 24 AWG White Sheath 300 V
Sign in to ask questions about the RS Components 5211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components 5211 technical specifications.
| Conductor Material | Copper |
| Length | 100m |
| Number of Pairs | 25 |
| Number of Strands | 2 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 5211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.