
8 Core YY Control Cable, 2.5 mm CSA
Sign in to ask questions about the RS Components 5216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components 5216 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Number of Cores | 8 |
| Number of Strands | 50 |
| Series | YY |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 5216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
