160 x 340 x 1.5mm Chassis Plate For Use With PET Enclosure
RS Components 530.164.001 technical specifications.
| Height | 1.5mm |
| Length | 160mm |
| Material | Steel |
| Mount | Chassis |
| Width | 340mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 530.164.001 to view detailed technical specifications.
No datasheet is available for this part.