Liquid Tight, Non-Metallic, SKINTOP Strain Relief, PG 29 Black- no locknut
Checking distributor stock and pricing after the page loads.
RS Components 53015260 technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP68 |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.