Cable Gland, SKINTOP SL FLEX w/o nut, PG 7, Polyamide, Black
Checking distributor stock and pricing after the page loads.
RS Components 53015800+53019200 technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Ratings | IP68 |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.