RS Components 53019040 technical specifications.
| Color | Grey |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for RS Components 53019040 to view detailed technical specifications.
No datasheet is available for this part.