Lapp Kabel SKINTOP ST-M - 53111000
RS Components 53111000 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Ratings | IP69K |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.