Cable Gland, M20x1.5, 6.0-13.0 mm, Polyamide, Black, IP68, SKINTOP Series
RS Components 53111220 technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Ratings | IP69K |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.