Terminal 16-22AWG Red F 20.5mm Pack
Checking distributor stock and pricing after the page loads.
| Type | Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.3mm |
| Mounting | Cable Mount |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |