Spade Terminal 20-22AWG Copper Red 20mm Tin
RS Components 534-272 technical specifications.
| Type | Spade Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 20-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 534-272 to view detailed technical specifications.
No datasheet is available for this part.