Crimp Terminal 16-22AWG Brass Red M Tin
RS Components 534-294 technical specifications.
| Type | Crimp Terminal |
| Gender | M |
| Termination Method | Crimp |
| Tab Size | 5.12mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 70°C |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.