Bullet Terminal 16-22AWG Copper Red M Tin
RS Components 534-301 technical specifications.
| Type | Bullet Terminal |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 70°C |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 534-301 to view detailed technical specifications.
No datasheet is available for this part.