Ring Terminal 10-22AWG Copper Yellow 34.2mm Bright Tin
Checking distributor stock and pricing after the page loads.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 7.93mm |
| Mounting | Cable Mount |
| Plating | Bright Tin |
| Wire Size | 10-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |