Ring Terminal 10-22AWG Copper Yellow 25.8mm Bright Tin
RS Components 534-452 technical specifications.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.16mm |
| Mounting | Cable Mount |
| Plating | Bright Tin |
| Wire Size | 10-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 534-452 to view detailed technical specifications.
No datasheet is available for this part.