Dissipative Cardboard ESD-Safe Box, 229 x 191 x 38mm
RS Components 5510.904 technical specifications.
| Height | 38mm |
| Length | 229mm |
| Mount | Box |
| Width | 191mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 5510.904 to view detailed technical specifications.
No datasheet is available for this part.