Dissipative Cardboard ESD-Safe Box, 267 x 216 x 64mm
RS Components 5510.906 technical specifications.
| Height | 64mm |
| Length | 267mm |
| Mount | Box |
| Width | 216mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 5510.906 to view detailed technical specifications.
No datasheet is available for this part.