Bęben na kabel, 10A 3 przewód
RS Components 5825/XF technical specifications.
| Mount | Socket |
| Number of Cores | 3 |
| Ratings | IP42 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 5825/XF to view detailed technical specifications.
No datasheet is available for this part.