
10m Extension Reel,0 Socket With Auto Rewind,Unwound Current Rating 10A,230 V IP42
RS Components 5827/XF technical specifications.
| Mount | Socket |
| Ratings | IP42 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 5827/XF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.