MICROSCOPE, LONG REACH; Fully Extended Length: 290mm; Height: 290mm; Input Voltage: 220V; Magnification Factor: 20 ;...
RS Components 59-020-100 technical specifications.
| Diameter | 180mm |
| Length | 295mm |
| Weight | 6550g |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 59-020-100 to view detailed technical specifications.
No datasheet is available for this part.