RS Components 591168 technical specifications.
| Package/Case | 300 |
| Color | White |
| Insulation | Insulated |
| Material | Steel |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 591168 to view detailed technical specifications.
No datasheet is available for this part.