Brady 59982, 8" Dia. Fiberglass Eq Liq/Vap Ammonia Low Pipe Marker
Checking distributor stock and pricing after the page loads.
| Length | 22mm |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |