Plain Nylon Cheese Head Machine Screw, 12.7mm Long
RS Components 6/20/2023 technical specifications.
| Length | 12.7mm |
| Material | Nylon |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6/20/2023 to view detailed technical specifications.
No datasheet is available for this part.