Yellow; Unscreened Single Core Equipment Wire; 0.1 mmsq CSA; 150 V 2 A; 100m
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 2A |
| Insulation Material | PVC |
| Insulation Thickness | 0.3mm |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Strands | 26 |
| Voltage Rating | 150V |
| RoHS | Compliant |