Single row radial ballbearing; 2Z 45mm ID
RS Components 6009-2Z technical specifications.
| Inside Diameter | 45mm |
| Material | Steel |
| Number of Rows | 1 |
| Outside Diameter | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 6009-2Z to view detailed technical specifications.
No datasheet is available for this part.