IP66 Wall Box, 304 Stainless Steel, 400 x 400 x 200mm
RS Components 60700 technical specifications.
| Body Material | Stainless Steel |
| Height | 400mm |
| Mount | Wall |
| Ratings | IP66 |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 60700 to view detailed technical specifications.
No datasheet is available for this part.