Sandvik Coromant 861 5/323 140d Gc34 Carb 12xd Clnt Xtra Ln Dr 61. More details: Extra Length Drill Bits; Drill Bit...
Checking distributor stock and pricing after the page loads.
| Flange Diameter | 10.2mm |
| Inside Diameter | 5.1mm |
| Material | Nylon |
| Mount | Screw |
| RoHS | Compliant |