Sandvik Coromant 861.10430052a1gm Gc34 Carb Ex Len Drill 6150974. More details: Extra Length Drill Bits; Drill Bit...
Checking distributor stock and pricing after the page loads.
| Flange Diameter | 12.2mm |
| Inside Diameter | 6.1mm |
| Material | Nylon |
| Mount | Screw |
| RoHS | Compliant |