Sandvik Coromant 861 11/64" 140d Gc34 Carb 20xd Clnt Xtra Ln Dr 6. More details: Extra Length Drill Bits; Drill Bit...
Checking distributor stock and pricing after the page loads.
| Flange Diameter | 12.2mm |
| Inside Diameter | 6.1mm |
| Material | Nylon |
| Mount | Screw |
| RoHS | Compliant |