Złącze Din-szyna D-Sub 37-bieg
RS Components 6266020000 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 62mm |
| Gender | Male |
| Length | 110mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 37 |
| Voltage Rating | 50V |
| Width | 70mm |
| RoHS | Compliant |
No datasheet is available for this part.