Przeł nożny 2bieg, wystający
RS Components 6289-0116 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 6289-0116 to view detailed technical specifications.
No datasheet is available for this part.